1.5KE27C Telefunken Microelectronics GmbhBuy Now Datasheet |
1.5KE24A Sensata Circuit BreakersBuy Now Datasheet |
Part Life Cycle Code | Transferred | Active |
---|---|---|
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | SENSATA TECHNOLOGIES INC |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Base Number Matches | 66 | 78 |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 33.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | NO | |