1.5KE27CH35
vs
1.5KE27PRL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RECTRON LTD
STMICROELECTRONICS
Package Description
O-PALF-W2
PLASTIC, CB429, 2 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
29.7 V
29.7 V
Breakdown Voltage-Min
24.3 V
25.7 V
Breakdown Voltage-Nom
27 V
27 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
39.1 V
48.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
21.8 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Pin Count
2
Diode Capacitance-Min
3200 pF
Operating Temperature-Max
175 °C
Power Dissipation-Max
5 W
Reference Standard
UL RECOGNIZED
Reverse Current-Max
5 µA
Compare 1.5KE27CH35 with alternatives
Compare 1.5KE27PRL with alternatives