1.5KE30
vs
1.5KE30-T13
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
BRIGHTKING INC
|
PROTEK DEVICES
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
30 V
|
|
Clamping Voltage-Max |
41.4 V
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
Polarity |
UNIDIRECTIONAL
|
|
Rep Pk Reverse Voltage-Max |
25.6 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
16
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
ProTek Devices
|
Peak Reflow Temperature (Cel) |
|
270
|
Terminal Finish |
|
PURE TIN
|
|
|
|
Compare 1.5KE30 with alternatives
Compare 1.5KE30-T13 with alternatives