1.5KE30 Bytesonic CorporationBuy Now Datasheet |
1.5KE30HE3TRPart not found Search for 1.5KE30HE3TR |
Part Life Cycle Code | Active | |
---|---|---|
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 43.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24.3 V | |
Surface Mount | NO | |
Base Number Matches | 8 | |