1.5KE30 vs 1.5KE30A0 feature comparison

1.5KE30 Secos Corporation

Buy Now Datasheet

1.5KE30A0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SECOS CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 12 2
Rohs Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 33 V
Breakdown Voltage-Min 27 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 24.3 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish PURE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE30 with alternatives

Compare 1.5KE30A0 with alternatives