1.5KE30
vs
1.5KE30HE3AMP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Breakdown Voltage-Nom |
30 V
|
|
Clamping Voltage-Max |
43.5 V
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
JESD-609 Code |
e3
|
|
Polarity |
UNIDIRECTIONAL
|
|
Rep Pk Reverse Voltage-Max |
24.3 V
|
|
Surface Mount |
NO
|
|
Technology |
AVALANCHE
|
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
24
|
|
|
|
|
Compare 1.5KE30 with alternatives