1.5KE30A Goodwork Semiconductor Co LtdBuy Now Datasheet |
1.5KE30ATRPart not found Search for 1.5KE30ATR |
Part Life Cycle Code | Contact Manufacturer | |
---|---|---|
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 41.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Surface Mount | NO | |
Base Number Matches | 1 | |