1.5KE30A
vs
1.5KE30AHB0G
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
WEITRON TECHNOLOGY CO LTD
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
O-PALF-W2
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max |
|
31.5 V
|
Breakdown Voltage-Min |
|
28.5 V
|
Breakdown Voltage-Nom |
|
30 V
|
Case Connection |
|
ISOLATED
|
Clamping Voltage-Max |
|
41.4 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
|
DO-201
|
JESD-30 Code |
|
O-PALF-W2
|
JESD-609 Code |
|
e3
|
Non-rep Peak Rev Power Dis-Max |
|
1500 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
5 W
|
Reference Standard |
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
25.6 V
|
Surface Mount |
|
NO
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1.5KE30A with alternatives
Compare 1.5KE30AHB0G with alternatives