1.5KE33A-AP
vs
MLCE28A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICROSEMI CORP
Part Package Code
DO-201AE
Package Description
O-PALF-W2
PLASTIC, CASE 1, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
CMOS COMPATIBLE
HIGH RELIABILITY
Breakdown Voltage-Max
34.7 V
34.4 V
Breakdown Voltage-Min
31.4 V
31.1 V
Breakdown Voltage-Nom
33 V
31 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
45.7 V
45.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
28.2 V
28 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
2
4
Compare 1.5KE33A-AP with alternatives
Compare MLCE28A with alternatives