1.5KE350A-B Rectron SemiconductorBuy Now Datasheet |
1.5KE350A-T Micro Commercial ComponentsBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | RECTRON LTD | MICRO COMMERCIAL COMPONENTS |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
JESD-609 Code | e3 | e0 |
Terminal Finish | Tin (Sn) | TIN LEAD |
Base Number Matches | 4 | 3 |
Peak Reflow Temperature (Cel) | 240 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |