1.5KE47C-B vs 1N6287CA-E3/54 feature comparison

1.5KE47C-B Micro Commercial Components

Buy Now Datasheet

1N6287CA-E3/54 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e3
Peak Reflow Temperature (Cel) 240 NOT APPLICABLE
Terminal Finish TIN LEAD Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 NOT APPLICABLE
Base Number Matches 4 1
Pbfree Code Yes
Package Description O-PALF-W2
Pin Count 2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 49.4 V
Breakdown Voltage-Min 44.7 V
Breakdown Voltage-Nom 47.05 V
Case Connection ISOLATED
Clamping Voltage-Max 64.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 40.2 V
Reverse Current-Max 1 µA
Reverse Test Voltage 40.2 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE47C-B with alternatives

Compare 1N6287CA-E3/54 with alternatives