1.5KE47CAH31
vs
1.5KE47CA-T3
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECTRON LTD
|
WON-TOP ELECTRONICS CO LTD
|
Package Description |
O-PALF-W2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
49.4 V
|
49.4 V
|
Breakdown Voltage-Min |
44.7 V
|
44.7 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-201AD
|
DO-214AE
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
e0
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
40.2 V
|
40.2 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DO-214AE
|
Pin Count |
|
2
|
Breakdown Voltage-Nom |
|
47 V
|
Clamping Voltage-Max |
|
64.8 V
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
6.5 W
|
|
|
|
Compare 1.5KE47CAH31 with alternatives
Compare 1.5KE47CA-T3 with alternatives