1.5KE47CHA0G
vs
1.5KE47CA-BP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
O-PALF-W2
|
O-PALF-W2
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
CMOS COMPATIBLE
|
Breakdown Voltage-Max |
51.7 V
|
49.4 V
|
Breakdown Voltage-Min |
42.3 V
|
44.7 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-201
|
DO-201AE
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
e3
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Reference Standard |
AEC-Q101; UL RECOGNIZED
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
38.1 V
|
40.2 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DO-201AE
|
Pin Count |
|
2
|
Breakdown Voltage-Nom |
|
47 V
|
Clamping Voltage-Max |
|
64.8 V
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 1.5KE47CHA0G with alternatives
Compare 1.5KE47CA-BP with alternatives