1.5KE56CA Zowie Technology CorpBuy Now Datasheet |
1.5KE56C Telefunken Microelectronics GmbhBuy Now Datasheet |
Part Life Cycle Code | Contact Manufacturer | Transferred |
---|---|---|
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | TELEFUNKEN MICROELECTRONICS GMBH |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Breakdown Voltage-Nom | 56 V | |
Clamping Voltage-Max | 77 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | NO | |
Base Number Matches | 67 | 62 |