1.5KE56CA
vs
1.5KE56CAS_AY_00001
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ZOWIE TECHNOLOGY CORP
|
PANJIT INTERNATIONAL INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Breakdown Voltage-Nom |
56 V
|
|
Clamping Voltage-Max |
77 V
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity |
BIDIRECTIONAL
|
|
Rep Pk Reverse Voltage-Max |
47.8 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
67
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare 1.5KE56CAS_AY_00001 with alternatives