1.5KE62A Telefunken Microelectronics GmbhBuy Now Datasheet |
1.5KE56 DB Lectro IncBuy Now Datasheet |
Rohs Code | No | |
---|---|---|
Part Life Cycle Code | Transferred | Contact Manufacturer |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | DB LECTRO INC |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 53 V | |
Surface Mount | NO | |
Base Number Matches | 77 | 70 |