1.5SMC30AHE3/57T
vs
1.5SMCJ24-T3
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
WON-TOP ELECTRONICS CO LTD
|
Part Package Code |
DO-214AB
|
DO-214AB
|
Package Description |
R-PDSO-C2
|
SMC, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Breakdown Voltage-Max |
31.5 V
|
32.6 V
|
Breakdown Voltage-Min |
28.5 V
|
26.7 V
|
Breakdown Voltage-Nom |
30 V
|
30.25 V
|
Clamping Voltage-Max |
41.4 V
|
43 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
6.5 W
|
6.5 W
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
25.6 V
|
24 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 1.5SMC30AHE3/57T with alternatives
Compare 1.5SMCJ24-T3 with alternatives