1.5SMC33CAHR6G vs SMCJ36CAMA feature comparison

1.5SMC33CAHR6G Taiwan Semiconductor

Buy Now Datasheet

SMCJ36CAMA Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description SMC, 2 PIN SMC, 2 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 34.7 V 44.2 V
Breakdown Voltage-Min 31.4 V 40 V
Breakdown Voltage-Nom 33 V 42.1 V
Clamping Voltage-Max 45.7 V 58.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 28.2 V 36 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Part Package Code DO-214AB
Pin Count 2
Qualification Status Not Qualified

Compare 1.5SMC33CAHR6G with alternatives

Compare SMCJ36CAMA with alternatives