1000B-5001FNLT
vs
1000B-5001NLT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INRCORE LLC
|
INRCORE LLC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
HEIGHT DIM INCLUDE TERMINAL ALSO
|
HEIGHT DIM INCLUDE TERMINAL ALSO
|
Application |
1000 BASE-T
|
1000 BASE-T
|
Height |
5.97 mm
|
5.97 mm
|
Length |
17.78 mm
|
17.78 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR
|
TR
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1
|
Width |
12.45 mm
|
12.45 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1000B-5001FNLT with alternatives
Compare 1000B-5001NLT with alternatives