100302DCQR vs 100302DMQB feature comparison

100302DCQR National Semiconductor Corporation

Buy Now Datasheet

100302DMQB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP24,.4 DIP, DIP24,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature STROBED O/P'S STROBED OUTPUTS
Family 100K 100K
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Logic IC Type OR/NOR GATE OR/NOR GATE
Number of Functions 5 5
Number of Inputs 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.4 DIP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 45 mA 48 mA
Prop. Delay@Nom-Sup 1.25 ns 1.7 ns
Propagation Delay (tpd) 1.25 ns 1.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 5.715 mm 5.72 mm
Surface Mount NO NO
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Load Capacitance (CL) 3 pF
Screening Level MIL-STD-883 Class B

Compare 100302DCQR with alternatives

Compare 100302DMQB with alternatives