Part Details for 100302DMQB by National Semiconductor Corporation
Overview of 100302DMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 100302DMQB
100302DMQB CAD Models
100302DMQB Part Data Attributes
|
100302DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100302DMQB
National Semiconductor Corporation
IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED OUTPUTS | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 48 mA | |
Prop. Delay@Nom-Sup | 1.7 ns | |
Propagation Delay (tpd) | 1.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100302DMQB
This table gives cross-reference parts and alternative options found for 100302DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100302DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100302DM | 100K SERIES, 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100302DMQB vs 100302DM |
100302DM | IC 100K SERIES, 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100302DMQB vs 100302DM |
100302J-QMLV | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24 | National Semiconductor Corporation | 100302DMQB vs 100302J-QMLV |
100302DCQR | IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100302DMQB vs 100302DCQR |
5962-9152802VXA | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DMQB vs 5962-9152802VXA |
100302DC | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | 100302DMQB vs 100302DC |
100302DCQR | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100302DMQB vs 100302DCQR |
5962-9152802MXX | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Teledyne e2v | 100302DMQB vs 5962-9152802MXX |
100302DM | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100302DMQB vs 100302DM |