Part Details for 100302DCQR by National Semiconductor Corporation
Overview of 100302DCQR by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 100302DCQR
100302DCQR CAD Models
100302DCQR Part Data Attributes:
|
100302DCQR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100302DCQR
National Semiconductor Corporation
IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/P'S | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 1.25 ns | |
Propagation Delay (tpd) | 1.25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100302DCQR
This table gives cross-reference parts and alternative options found for 100302DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100302DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100302J-QMLV | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DCQR vs 100302J-QMLV |
5962-9152802VXA | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DCQR vs 5962-9152802VXA |
100302DM | IC 100K SERIES, 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100302DCQR vs 100302DM |
100302DMQB | IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24, Gate | National Semiconductor Corporation | 100302DCQR vs 100302DMQB |
100302DCQR | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100302DCQR vs 100302DCQR |
5962-9152802MXA | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DCQR vs 5962-9152802MXA |
100302PC | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Fairchild Semiconductor Corporation | 100302DCQR vs 100302PC |
100302DMQB | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DCQR vs 100302DMQB |
100302DM | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100302DCQR vs 100302DM |
5962-9152802MXX | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DCQR vs 5962-9152802MXX |