10080068-3FE0050LF vs PLA04F6300A1 feature comparison

10080068-3FE0050LF Amphenol FCi

Buy Now Datasheet

PLA04F6300A1 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI POSITRONIC INDUSTRIES INC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE
MIL Conformance NO NO
Mating Information 51939-219LF MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Termination Type CRIMP PRESS FIT
Total Number of Contacts 4 4
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Material BERYLLIUM COPPER/BRASS
JESD-609 Code e4

Compare 10080068-3FE0050LF with alternatives

Compare PLA04F6300A1 with alternatives