Part Details for 10080068-3FE0050LF by Amphenol FCi
Overview of 10080068-3FE0050LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10080068-3FE0050LF
10080068-3FE0050LF CAD Models
10080068-3FE0050LF Part Data Attributes:
|
10080068-3FE0050LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10080068-3FE0050LF
Amphenol FCi
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 51939-219LF | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 10080068-3FE0050LF
This table gives cross-reference parts and alternative options found for 10080068-3FE0050LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10080068-3FE0050LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA04F6300A2 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 10080068-3FE0050LF vs PLA04F6300A2 |
PLA04F6300A1 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 10080068-3FE0050LF vs PLA04F6300A1 |
10080068-4FEL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080068-3FE0050LF vs 10080068-4FEL090LF |
10080068-2EEL150LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080068-3FE0050LF vs 10080068-2EEL150LF |
10080068-4HBL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080068-3FE0050LF vs 10080068-4HBL090LF |
PLAH04F3200A2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Amphenol Positronic | 10080068-3FE0050LF vs PLAH04F3200A2 |
HM42023-K | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Foxconn | 10080068-3FE0050LF vs HM42023-K |
PLAH04F62B30A1 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Amphenol Positronic | 10080068-3FE0050LF vs PLAH04F62B30A1 |
4P-LV-P | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 10080068-3FE0050LF vs 4P-LV-P |
0359770400 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 10080068-3FE0050LF vs 0359770400 |