10127720-183GLF
vs
IPL1-109-02-F-DH-K-TR
feature comparison
| Part Life Cycle Code |
Active
|
|
| Reach Compliance Code |
Compliant
|
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8536.69.40.30
|
|
| Additional Feature |
Rated Current(Power):5.5a
|
|
| Body Breadth |
0.341 Inch
|
|
| Body Depth |
0.481 Inch
|
|
| Body Length |
1.205 Inch
|
|
| Body/Shell Style |
Plug
|
|
| Connector Type |
Rectangular Power Connector
|
|
| Contact Arrangement |
S0p18
|
|
| Contact Finish Mating |
Au On Ni
|
|
| Contact Finish Termination |
Gold (Au)
|
|
| Contact Gender |
Male
|
|
| Contact Material |
Copper Alloy
|
|
| Contact Resistance |
20 MΩ
|
|
| Contact Style |
Sq Pin-Skt
|
|
| Dielectric Withstanding Voltage |
1000vac V
|
|
| Durability |
100 Cycles
|
|
| Empty Shell |
No
|
|
| Filter Feature |
No
|
|
| Insertion Force-Max |
8.0064 N
|
|
| Insulation Resistance |
1000000000 Ω
|
|
| Insulator Color |
Black
|
|
| Insulator Material |
Liquid Crystal Polymer
|
|
| JESD-609 Code |
e4
|
|
| Mixed Contacts |
No
|
|
| Mounting Option 1 |
Locking
|
|
| Mounting Style |
Right Angle
|
|
| Mounting Type |
Board
|
|
| Number Of Connectors |
One
|
|
| Operating Temperature-Max |
105 °C
|
|
| Operating Temperature-Min |
-40 °C
|
|
| Option |
General Purpose
|
|
| Plating Thickness |
15u Inch
|
|
| Reference Standard |
Ul
|
|
| Terminal Length |
0.126 Inch
|
|
| Terminal Pitch |
3 Mm
|
|
| Termination Type |
Solder
|
|
| Total Number of Contacts |
18
|
|
| UL Flammability Code |
94V-0
|
|
| Withdrawl Force-Min |
3.6974 N
|
|
| Base Number Matches |
2
|
|
|
|
|