10127720-183GLF vs IPL1-109-02-FM-D-K feature comparison

10127720-183GLF Amphenol FCi

Buy Now Datasheet

IPL1-109-02-FM-D-K

Part not found

Search for IPL1-109-02-FM-D-K
Part Life Cycle Code Active
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature Rated Current(Power):5.5a
Body Breadth 0.341 Inch
Body Depth 0.481 Inch
Body Length 1.205 Inch
Body/Shell Style Plug
Connector Type Rectangular Power Connector
Contact Arrangement S0p18
Contact Finish Mating Au On Ni
Contact Finish Termination Gold (Au)
Contact Gender Male
Contact Material Copper Alloy
Contact Resistance 20 MΩ
Contact Style Sq Pin-Skt
Dielectric Withstanding Voltage 1000vac V
Durability 100 Cycles
Empty Shell No
Filter Feature No
Insertion Force-Max 8.0064 N
Insulation Resistance 1000000000 Ω
Insulator Color Black
Insulator Material Liquid Crystal Polymer
JESD-609 Code e4
Mixed Contacts No
Mounting Option 1 Locking
Mounting Style Right Angle
Mounting Type Board
Number Of Connectors One
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option General Purpose
Plating Thickness 15u Inch
Reference Standard Ul
Terminal Length 0.126 Inch
Terminal Pitch 3 Mm
Termination Type Solder
Total Number of Contacts 18
UL Flammability Code 94V-0
Withdrawl Force-Min 3.6974 N
Base Number Matches 2