10131319-18221GPLF
vs
IPL1-118-02-STL-SH-K
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
|
| Reach Compliance Code |
Compliant
|
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8536.69.40.30
|
|
| Board Mounting Option |
Peg
|
|
| Body Breadth |
0.431 Inch
|
|
| Body Depth |
0.504 Inch
|
|
| Body Length |
1.535 Inch
|
|
| Connector Type |
Rectangular Power Connector
|
|
| Contact Arrangement |
S0p18
|
|
| Contact Finish Mating |
Sn
|
|
| Contact Gender |
Male
|
|
| Contact Material |
Copper Alloy
|
|
| Contact Style |
Sq Pin-Skt
|
|
| Empty Shell |
No
|
|
| Filter Feature |
No
|
|
| Insulator Color |
Black
|
|
| Insulator Material |
Nylon66
|
|
| Mating Information |
Multiple Mating Parts Available
|
|
| Mixed Contacts |
No
|
|
| Mounting Option 1 |
Locking
|
|
| Mounting Style |
Straight
|
|
| Mounting Type |
Board
|
|
| Number Of Connectors |
One
|
|
| Operating Temperature-Max |
105 °C
|
|
| Operating Temperature-Min |
-40 °C
|
|
| Option |
General Purpose
|
|
| Plating Thickness |
Flash Inch
|
|
| Reference Standard |
Ul
|
|
| Terminal Length |
0.138 Inch
|
|
| Termination Type |
Solder
|
|
| Total Number of Contacts |
18
|
|
| UL Flammability Code |
94V-0
|
|
| Base Number Matches |
2
|
|
|
|
|