102VX-50
vs
102VX-51
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STRUTHERS DUNN INC
|
STRUTHERS DUNN INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Body Breadth |
22.2 mm
|
22.2 mm
|
Body Height |
19.1 mm
|
19.1 mm
|
Body Length or Diameter |
86.4 mm
|
86.4 mm
|
Coil Current(DC)-Max |
0.048 A
|
0.024 A
|
Coil Operate Voltage(DC) |
9.6 V
|
19.2 V
|
Coil Power |
580 mW
|
580 mW
|
Coil Release Voltage(DC) |
1.2 V
|
2.4 V
|
Coil Resistance |
250 Ω
|
1000 Ω
|
Coil Voltage(DC)-Max |
12 V
|
24 V
|
Coil Voltage-Nom |
12 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
0.01 A
|
0.01 A
|
Contact (DC) Max Rating R Load |
.01A@5000VDC
|
.01A@5000VDC
|
Contact Resistance |
200 mΩ
|
200 mΩ
|
Contact Voltage(DC)-Max |
5000 V
|
5000 V
|
Contact/Output Supply Type |
DC
|
DC
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
End Contact Material |
W
|
W
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
4
|
4
|
Operate Time |
3 ms
|
3 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
86.4mm x 22.2mm x 19.1mm
|
86.4mm x 22.2mm x 19.1mm
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM A
|
1 FORM A
|
Relay Function |
SPST
|
SPST
|
Relay Type |
DRY REED RELAY
|
DRY REED RELAY
|
Release Time |
2 ms
|
2 ms
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.005900431800863602 inch
|
0.005900431800863602 inch
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
4
|
3
|
|
|
|