1051CX1
vs
190-LG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Additional Feature |
UL RECOGNIZED
|
T-1 3/4
|
Color |
RED
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Mounting Feature |
PANEL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
7.874 mm
|
7.2 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
CYLINDRICAL
|
ROUND
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
7
|
Forward Current-Max |
|
0.03 A
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
12.0 mcd
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Peak Wavelength |
|
565 nm
|
Size |
|
4.7 mm
|
T-code |
|
T-1 3/4
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
60 deg
|
|
|
|
Compare 1051CX1 with alternatives
Compare 190-LG with alternatives