1051QCX5
vs
212-532-22-38
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
MARL INTERNATIONAL LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
UL RECOGNIZED
|
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
7.874 mm
|
|
Packing Method |
BULK
|
BULK
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Luminous Intensity-Nom |
|
2000 mcd
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-40 °C
|
Peak Wavelength |
|
525 nm
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare 1051QCX5 with alternatives
Compare 212-532-22-38 with alternatives