1051QCX5 vs 214-532-22-50 feature comparison

1051QCX5 CML Innovative Technologies

Buy Now Datasheet

214-532-22-50 MARL International Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG MARL INTERNATIONAL LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED
Color GREEN GREEN
Configuration SINGLE SINGLE
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 1
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.874 mm
Packing Method BULK BULK
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-1
Forward Current-Max 0.02 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 23000.0 mcd
Operating Temperature-Max 95 °C
Operating Temperature-Min -40 °C
Peak Wavelength 527 nm

Compare 1051QCX5 with alternatives

Compare 214-532-22-50 with alternatives