1053101104
vs
TMM-106-06-T-S-004
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
RATED CURRENT(POWER):7.5A
|
POLARIZED
|
Body Breadth |
0.234 inch
|
0.078 inch
|
Body Depth |
0.414 inch
|
0.059 inch
|
Body Length |
0.348 inch
|
0.474 inch
|
Connector Type |
POWER CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CSA; UL
|
UL
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
5
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Contact Pattern |
|
RECTANGULAR
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Color |
|
BLACK
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.079 inch
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
1
|
Number of Rows Loaded |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Rated Current (Signal) |
|
3.2 A
|
Terminal Length |
|
0.192 inch
|
Terminal Pitch |
|
2 mm
|
|
|
|
Compare 1053101104 with alternatives
Compare TMM-106-06-T-S-004 with alternatives