106DCN2R7Q
vs
HV0E106NF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
TOKIN CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Capacitance |
10000000 µF
|
10000000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Manufacturer Series |
DCN
|
HV
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
30%
|
Operating Temperature-Max |
65 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Positive Tolerance |
30%
|
30%
|
Rated (DC) Voltage (URdc) |
2.7 V
|
2.7 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.29.00.40
|
Diameter |
|
10 mm
|
Length |
|
35 mm
|
Package Style |
|
Radial
|
Series |
|
HV SERIES
|
Terminal Pitch |
|
5 mm
|
|
|
|
Compare 106DCN2R7Q with alternatives
Compare HV0E106NF with alternatives