1091M1-12V
vs
5101E1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
INDUSTRIAL DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
|
Forward Voltage-Max |
13.5 V
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
9.652 mm
|
14 mm
|
Packing Method |
BULK
|
|
Shape |
ROUND
|
|
Surface Mount |
NO
|
|
Base Number Matches |
4
|
3
|
Forward Current-Max |
|
0.035 A
|
Peak Wavelength |
|
635 nm
|
|
|
|