10TPB33M
vs
T520B336M010AHE040C-7280
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (SOLID POLYMER)
|
Height |
1.9 mm
|
1.9 mm
|
JESD-609 Code |
e4
|
e0
|
Length |
3.5 mm
|
3.5 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk; TR
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Series |
TPB
|
|
Size Code |
1411
|
1411
|
Terminal Finish |
Palladium/Gold (Pd/Au)
|
Tin/Lead (Sn90Pb10)
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
, 1411
|
HTS Code |
|
8532.21.00.50
|
ESR |
|
40 mΩ
|
Leakage Current |
|
0.033 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Ripple Current |
|
500 mA
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.08
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare T520B336M010AHE040C-7280 with alternatives