110-33-628-41-530000 vs 110-33-628-41-001000 feature comparison

110-33-628-41-530000 Mill-Max Mfg Corp

Buy Now Datasheet

110-33-628-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Mill-Max
Additional Feature STANDARD: MIL-S-83734, STACKABLE
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28
Housing Material PLASTIC
JESD-609 Code e4
Number of Contacts 28
Base Number Matches 1 1

Compare 110-33-628-41-530000 with alternatives

Compare 110-33-628-41-001000 with alternatives