110-93-640-41-605000
vs
ICE-406-SD2-TG
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
ROBINSON NUGENT INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Additional Feature |
94V-0
|
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
Contact Material |
NOT APPLICABLE
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP40
|
DIP40
|
Housing Material |
PLASTIC
|
|
JESD-609 Code |
e0
|
|
Number of Contacts |
40
|
40
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 110-93-640-41-605000 with alternatives
Compare ICE-406-SD2-TG with alternatives