1168-036-009
vs
EFS06-35-A1-H-C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
KEL CORP
|
WAVE TECH CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
NONE
|
PAD + REEL PACKING
|
Body Breadth |
0.394 inch
|
0.098 inch
|
Body Depth |
0.63 inch
|
0.28 inch
|
Body Length |
3.653 inch
|
3.5 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
16 mΩ
|
20 mΩ
|
Contact Style |
SINGLE PRONG
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1600VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
2.4464 N
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
GLASS FILLED POLYCARBONATE
|
POLYAMIDE
|
Mating Contact Pitch |
0.156 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
1
|
Rated Current (Signal) |
2 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
SOLDER LUG
|
SURFACE MOUNT
|
Total Number of Contacts |
36
|
35
|
Withdrawl Force-Min |
.278 N
|
|
Base Number Matches |
1
|
1
|
Body/Shell Style |
|
PLUG
|
Contact Finish Termination |
|
TIN
|
Contact Gender |
|
FEMALE
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
5.207 mm
|
Plating Thickness |
|
FLASH inch
|
Terminal Pitch |
|
5.08 mm
|
|
|
|
Compare 1168-036-009 with alternatives
Compare EFS06-35-A1-H-C with alternatives