Part Details for 1168-036-009 by KEL Corporation
Overview of 1168-036-009 by KEL Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1168-036-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Edge Connector, Cable Mnt, 36 Contacts, 2, Solder Terminal | 388 |
|
$1.8000 / $4.5000 | Buy Now |
Part Details for 1168-036-009
1168-036-009 CAD Models
1168-036-009 Part Data Attributes:
|
1168-036-009
KEL Corporation
Buy Now
Datasheet
|
Compare Parts:
1168-036-009
KEL Corporation
Card Edge Connector, 36 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KEL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.63 inch | |
Body Length | 3.653 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
Contact Style | SINGLE PRONG | |
Dielectric Withstanding Voltage | 1600VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.4464 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 36 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1168-036-009
This table gives cross-reference parts and alternative options found for 1168-036-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1168-036-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFS06-35-A2-H-B | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 1168-036-009 vs EFS06-35-A2-H-B |
EFS06-35-A1-H-C | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 1168-036-009 vs EFS06-35-A1-H-C |
EFS06-35-A2-H-C | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 1168-036-009 vs EFS06-35-A2-H-C |
EFS06-35-A1-H-B | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 1168-036-009 vs EFS06-35-A1-H-B |
EFS06-35-A2-H-A | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 1168-036-009 vs EFS06-35-A2-H-A |