1170H96B1R vs TMT-148-01-S-D feature comparison

1170H96B1R Amphenol Nexus

Buy Now Datasheet

TMT-148-01-S-D

Part not found

Search for TMT-148-01-S-D
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer AMPHENOL NEXUS TECHNOLOGIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination GOLD FLASH
Contact Gender MALE
Contact Material BRASS
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 96
UL Flammability Code 94V-0
Base Number Matches 1

Compare 1170H96B1R with alternatives