11EQ09
vs
BAV99-V-GS18
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KYOCERA CORP
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.70
|
Additional Feature |
LOW POWER LOSS
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.85 V
|
0.715 V
|
JESD-30 Code |
O-XALF-W2
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max |
40 A
|
4.5 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Current-Max |
1 A
|
0.15 A
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
90 V
|
70 V
|
Surface Mount |
NO
|
YES
|
Technology |
SCHOTTKY
|
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
AXIAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
R-PDSO-G3
|
Pin Count |
|
3
|
Samacsys Manufacturer |
|
Vishay
|
JESD-609 Code |
|
e3
|
Power Dissipation-Max |
|
0.3 W
|
Reference Standard |
|
AEC-Q101
|
Reverse Recovery Time-Max |
|
0.006 µs
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 11EQ09 with alternatives
Compare BAV99-V-GS18 with alternatives