1206B122K201C vs 1206B122K201CT feature comparison

1206B122K201C Knowles Capacitors

Buy Now Datasheet

1206B122K201CT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES FENGHUA ADVANCED TECHNOLOGY
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.63 mm 1.25 mm
JESD-609 Code e3
Length 3.18 mm 3.2 mm
Manufacturer Series 1206
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR Tape
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Series 1206B (200V) 1206(X7R,200V)
Size Code 1206 1206
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.52 mm 1.6 mm
Base Number Matches 12 1
Custom Capabilities Customer Specified Design Available

Compare 1206B122K201C with alternatives

Compare 1206B122K201CT with alternatives