1206B122K201CT vs 1206B122K201C feature comparison

1206B122K201CT Fenghua (HK) Electronics Ltd

Buy Now Datasheet

1206B122K201C Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KNOWLES PRECISION DEVICES
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Customer Specified Design Available
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.63 mm
Length 3.2 mm 3.18 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Series 1206(X7R,200V) 1206B (200V)
Size Code 1206 1206
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.6 mm 1.52 mm
Base Number Matches 5 3
Rohs Code No
JESD-609 Code e3
Manufacturer Series 1206
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 1206B122K201CT with alternatives

Compare 1206B122K201C with alternatives