1206N181J102VHW
vs
1206N181J102STM
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Package Description |
, 1206
|
, 1206
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8532.24.00.20
|
8532.24.00.20
|
| Capacitance |
0.00018 µF
|
0.00018 µF
|
| Capacitor Type |
Ceramic Capacitor
|
Ceramic Capacitor
|
| Dielectric Material |
Ceramic
|
Ceramic
|
| Height |
1.63 Mm
|
1.63 Mm
|
| JESD-609 Code |
e4
|
e4
|
| Length |
3.18 Mm
|
3.18 Mm
|
| Mounting Feature |
Surface Mount
|
Surface Mount
|
| Multilayer |
Yes
|
Yes
|
| Negative Tolerance |
5%
|
5%
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Style |
Smt
|
Smt
|
| Packing Method |
Waffle Pack
|
Tr
|
| Positive Tolerance |
5%
|
5%
|
| Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
| Size Code |
1206
|
1206
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Characteristics Code |
C0G
|
C0G
|
| Temperature Coefficient |
30ppm/Cel Ppm/°C
|
30ppm/Cel Ppm/°C
|
| Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
| Terminal Shape |
Wraparound
|
Wraparound
|
| Width |
1.52 Mm
|
1.52 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|