1206N181J102VHW vs CL31C181JIHGNNE feature comparison

1206N181J102VHW Knowles Capacitors

Buy Now Datasheet

CL31C181JIHGNNE Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Package Description , 1206 Chip
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00018 µF 0.00018 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 1.63 Mm 1.6 Mm
JESD-609 Code e4 e3
Length 3.18 Mm 3.2 Mm
Mounting Feature Surface Mount Surface Mount
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Smt Smt
Packing Method Waffle Pack Tr
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1206 1206
Surface Mount Yes Yes
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel Ppm/°C 30ppm/Cel Ppm/°C
Terminal Finish Silver (Ag) Matte Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound Wraparound
Width 1.52 Mm 1.6 Mm
Base Number Matches 1 1