1206X7R105KT1AB
vs
CMC-025/105KX1206T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
TECATE GROUP
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.8 mm
|
1.78 mm
|
JESD-609 Code |
e3
|
|
Length |
3.18 mm
|
3.2 mm
|
Manufacturer Series |
X7R
|
CMC(1206,X7R,25V)
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Strip Pack
|
TR, 7 Inch
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Series |
X7R
|
CMC(1206,X7R,25V)
|
Size Code |
1206
|
1206
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1206X7R105KT1AB with alternatives
Compare CMC-025/105KX1206T with alternatives