1206X7R472KW6SB vs 1206X7R472KT6SB feature comparison

1206X7R472KW6SB American Technical Ceramics Corp

Buy Now Datasheet

1206X7R472KT6SB American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.8 mm 1.8 mm
JESD-609 Code e0 e3
Length 3.18 mm 3.18 mm
Manufacturer Series X7R X7R
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Strip Pack Strip Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Series X7R X7R
Size Code 1206 1206
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare 1206X7R472KW6SB with alternatives

Compare 1206X7R472KT6SB with alternatives