1210X7R105KE3AT
vs
1210X7R105KC3SB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 1210
|
, 1210
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.79 mm
|
2.79 mm
|
Length |
3.18 mm
|
3.18 mm
|
Manufacturer Series |
X7R
|
X7R
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Tape, Embossed
|
Strip Pack
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
X7R
|
X7R
|
Size Code |
1210
|
1210
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Width |
2.54 mm
|
2.54 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Palladium/Silver (Pd/Ag)
|
|
|
|
Compare 1210X7R105KE3AT with alternatives
Compare 1210X7R105KC3SB with alternatives