122370-11
vs
122370
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Amphenol
|
Amphenol
|
Body Depth |
0.709 inch
|
0.768 inch
|
Body/Shell Style |
JACK
|
JACK
|
Cable Types |
RG-178B/U
|
RG-178B/U
|
Connector Type |
RF TNC CONNECTOR
|
RF TNC CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Style |
COAX
|
COAX
|
Insulator Color |
NATURAL
|
NATURAL
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
ACETAL
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Number of Ports |
1
|
1
|
Panel Mount |
YES
|
YES
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
BRASS
|
BRASS
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
9
|
Factory Lead Time |
|
14 Weeks
|
Additional Feature |
|
APPLICABLE CABLES: RG-178B/U; RG-196A/U
|
Coupling Type |
|
THREADED
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Option |
|
GENERAL PURPOSE
|
|
|
|
Compare 122370-11 with alternatives
Compare 122370 with alternatives