Part Details for 122370-11 by Amphenol Corporation
Overview of 122370-11 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122370-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122370-11
|
Avnet Americas | Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 122370-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122370-11
|
Avnet Americas | Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 122370-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.5875 / $7.9515 | Buy Now |
DISTI #
523-122370-11
|
Mouser Electronics | RF Connectors / Coaxial Connectors BULK JACK 178/196 IP67 RoHS: Compliant | 165 |
|
$6.3900 / $10.2700 | Buy Now |
Part Details for 122370-11
122370-11 CAD Models
122370-11 Part Data Attributes:
|
122370-11
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122370-11
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Male, Panel Mount, Cable And Panel Mount, Crimp Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.709 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-178B/U | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 122370-11
This table gives cross-reference parts and alternative options found for 122370-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122370-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
122370 | RF TNC Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 122370-11 vs 122370 |